Jaeger Circular Connector, 12 Contacts, Panel Mount, Male

RS Stock No.: 307-9677Brand: JaegerManufacturers Part No.: 0383 590 06Distrelec Article No.: 30422816
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 12 Contacts, Panel Mount, Male

P.O.A.

Jaeger Circular Connector, 12 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in