Jaeger Circular Connector, 7 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, 5302 Series

RS Stock No.: 285-5385Brand: JaegerManufacturers Part No.: 5302 720 06
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

7.0A

Body Orientation

Straight

Series

5302

Shell Size

B0

Mating Type

Push-Pull

Housing Material

Aluminium

Contact Plating

Gold

Country of Origin

France

Product details

"Miniature'' series - Plugs and connectors

Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the ’’miniature’’ series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.

Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 7 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, 5302 Series

P.O.A.

Jaeger Circular Connector, 7 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, 5302 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

7.0A

Body Orientation

Straight

Series

5302

Shell Size

B0

Mating Type

Push-Pull

Housing Material

Aluminium

Contact Plating

Gold

Country of Origin

France

Product details

"Miniature'' series - Plugs and connectors

Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the ’’miniature’’ series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.