Jaeger Circular Connector, 12 Contacts, Cable Mount, Female

RS Stock No.: 307-9756Brand: JaegerManufacturers Part No.: 5320 120 06
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Cable Socket

Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 12 Contacts, Cable Mount, Female

P.O.A.

Jaeger Circular Connector, 12 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Cable Socket

Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.

Jaeger Standard & Rapid Range

You may be interested in