Technical documents
Specifications
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Country of Origin
France
Product details
"Standard'' series, ''quick'' extensions
The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
Jaeger Standard & Rapid Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Country of Origin
France
Product details
"Standard'' series, ''quick'' extensions
The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.