Technical documents
Specifications
Brand
JaegerNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Male
IP Rating
IP65
Current Rating
15.0A
Series
5324
Body Orientation
Straight
Mating Type
Screw Coupling
Shell Size
1
Housing Material
Metal
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Shell Plating
Nickel
Country of Origin
France
Product details
Cable Plug and Socket
Jaeger Weather Resistant - Metal
Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JaegerNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Male
IP Rating
IP65
Current Rating
15.0A
Series
5324
Body Orientation
Straight
Mating Type
Screw Coupling
Shell Size
1
Housing Material
Metal
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Shell Plating
Nickel
Country of Origin
France
Product details
Cable Plug and Socket
Jaeger Weather Resistant - Metal
Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.