Technical documents
Specifications
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65
Current Rating
15.0A
Body Orientation
Straight
Series
5342
Shell Size
B2
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
In-Line Cable Coupler
Mate with a cable socket to achieve an in-line connection
Jaeger Weather Resistant - Metal
Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65
Current Rating
15.0A
Body Orientation
Straight
Series
5342
Shell Size
B2
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
In-Line Cable Coupler
Mate with a cable socket to achieve an in-line connection
Jaeger Weather Resistant - Metal
Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.