Jaeger Circular Connector, 12 Contacts, Cable Mount, Male

RS Stock No.: 307-9706Brand: JaegerManufacturers Part No.: 5326 120 06Distrelec Article No.: 30422818
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Jaeger Standard & Rapid Range

Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 12 Contacts, Cable Mount, Male

P.O.A.

Jaeger Circular Connector, 12 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Jaeger Standard & Rapid Range