Jaeger Circular Connector, 6 Contacts, Cable Mount, Male

RS Stock No.: 285-5060Brand: JaegerManufacturers Part No.: 5326 560 06
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Shell Size

1

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Shell Plating

Gold

Country of Origin

France

Product details

"Quick" series - Plugs

"Quick" series plugs are available in sizes 1 and 2, in the most commonly used configurations.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male

P.O.A.

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Shell Size

1

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Shell Plating

Gold

Country of Origin

France

Product details

"Quick" series - Plugs

"Quick" series plugs are available in sizes 1 and 2, in the most commonly used configurations.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.

Jaeger Standard & Rapid Range

You may be interested in