Technical documents
Specifications
Brand
JaegerNumber Of Contacts
6
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Rapid Chassis Plug
For chassis mounting receptacles with socket contacts use Standard series
Jaeger Standard & Rapid Range
Stock information temporarily unavailable.
P.O.A.
Jaeger Circular Connector, 6 Contacts, Panel Mount, Male
1
P.O.A.
Jaeger Circular Connector, 6 Contacts, Panel Mount, Male
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JaegerNumber Of Contacts
6
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Rapid Chassis Plug
For chassis mounting receptacles with socket contacts use Standard series