Jaeger Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, 6330 Series

RS Stock No.: 285-5199Brand: JaegerManufacturers Part No.: 6330 030 06
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

7.0A

Body Orientation

Straight

Series

6330

Shell Size

16

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Minex series - Sockets

Series of miniature plastic connectors, with elastomer insulation and 1 mm diameter removable contacts (protected by gold plating).
The square sockets in the Minex series are available with 3 and 7 contacts (the sizes are identical to housings 00 and 0 in the miniature series).
Housing in polyacetal and insulation in butylene polyterephtalate.
Screw lock connectors.
Available in male or female versions.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Contacts can be crimped using pliers
M22520/2-01 and M22520/2-02.

Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, 6330 Series

P.O.A.

Jaeger Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, 6330 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

7.0A

Body Orientation

Straight

Series

6330

Shell Size

16

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Minex series - Sockets

Series of miniature plastic connectors, with elastomer insulation and 1 mm diameter removable contacts (protected by gold plating).
The square sockets in the Minex series are available with 3 and 7 contacts (the sizes are identical to housings 00 and 0 in the miniature series).
Housing in polyacetal and insulation in butylene polyterephtalate.
Screw lock connectors.
Available in male or female versions.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Contacts can be crimped using pliers
M22520/2-01 and M22520/2-02.