Filament Indicator Lamp, 24 V, 130 mA

RS Stock No.: 149-6070Brand: JahnManufacturers Part No.:
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Jahn

Voltage Rating

24 V

Current Rating

130 mA

Diameter

6mm

Length

36 mm

Product details

Linolite bulbs, 6, 12 and 24 V

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Filament Indicator Lamp, 24 V, 130 mA

P.O.A.

Filament Indicator Lamp, 24 V, 130 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Jahn

Voltage Rating

24 V

Current Rating

130 mA

Diameter

6mm

Length

36 mm

Product details

Linolite bulbs, 6, 12 and 24 V

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
P.O.A.Each (In a Pack of 10) (ex VAT)