Jalas Black Socks, size 40 → 41 10 → 11

RS Stock No.: 697-992Brand: JalasManufacturers Part No.: 8208B-40-41
View all in Socks

Technical documents

Specifications

Brand

Jalas

Size

40 → 41

Size UK

10 → 11

Colour

Black

Material

Cotton, Elastane, Recycled Polyamide, Tencel Modal

Special Features

Abrasion-Resistant

Size EUR

40 → 41

Country of Origin

China

P.O.A.

Jalas Black Socks, size 40 → 41 10 → 11

P.O.A.

Jalas Black Socks, size 40 → 41 10 → 11

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jalas

Size

40 → 41

Size UK

10 → 11

Colour

Black

Material

Cotton, Elastane, Recycled Polyamide, Tencel Modal

Special Features

Abrasion-Resistant

Size EUR

40 → 41

Country of Origin

China