Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 3.5, EU 36, US 4

RS Stock No.: 913-4626Brand: JallatteManufacturers Part No.: JALSKATE JMO02 36
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Jalskate

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3.5

Shoe Size US

4.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Water

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Product details

Jalskate SAS Safety Shoe Toe Cap

Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.

FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalskate SAS JMO02

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant

PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static

Approvals

EN ISO 20345:2011

Stock information temporarily unavailable.

P.O.A.

Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 3.5, EU 36, US 4

P.O.A.

Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 3.5, EU 36, US 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Jalskate

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3.5

Shoe Size US

4.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Water

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Product details

Jalskate SAS Safety Shoe Toe Cap

Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.

FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalskate SAS JMO02

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant

PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static

Approvals

EN ISO 20345:2011