Technical documents
Specifications
Brand
JallatteSeries
J-energy
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
24.5
Country of Origin
Tunisia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JallatteSeries
J-energy
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
24.5
Country of Origin
Tunisia