Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 3, EU 36

RS Stock No.: 600-210Brand: JallatteManufacturers Part No.: JYJY47436
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Series

JYJY47

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black, Green

Safety Toe

Yes

Safety Toe Type

Aluminium

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 3, EU 36

P.O.A.

Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 3, EU 36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

JYJY47

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black, Green

Safety Toe

Yes

Safety Toe Type

Aluminium

Country of Origin

Tunisia