Technical documents
Specifications
Brand
James WalkerSize
3/8 in
Material
Fluograf
Rotary Speed
22m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
25 bar
Minimum pH
0
Minimum Operating Temperature
-100°C
Maximum pH
14
Product details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
James WalkerSize
3/8 in
Material
Fluograf
Rotary Speed
22m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
25 bar
Minimum pH
0
Minimum Operating Temperature
-100°C
Maximum pH
14
Product details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
