Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

James Walker Solid Fluograf Gland & Valve Packing, 9/16 in, 22m/s rotary speed, 25 bar max

RS Stock No.: 109-747Brand: James WalkerManufacturers Part No.: XJ105920
brand-logo
View all in Compression Packings

Technical documents

Specifications

Size

9/16 in

Material

Fluograf

Rotary Speed

22m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

25 bar

Minimum pH

0

Minimum Operating Temperature

-100°C

Maximum pH

14

Country of Origin

United Kingdom

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

P.O.A.

James Walker Solid Fluograf Gland & Valve Packing, 9/16 in, 22m/s rotary speed, 25 bar max

P.O.A.

James Walker Solid Fluograf Gland & Valve Packing, 9/16 in, 22m/s rotary speed, 25 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Size

9/16 in

Material

Fluograf

Rotary Speed

22m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

25 bar

Minimum pH

0

Minimum Operating Temperature

-100°C

Maximum pH

14

Country of Origin

United Kingdom

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.