Technical documents
Specifications
Brand
James WalkerInside Diameter
8in
Outside Diameter
11in
Material
Sentinel
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
James Walker Sentinel Gasket, 8in Bore, 11in Outer Diameter
1
P.O.A.
James Walker Sentinel Gasket, 8in Bore, 11in Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
James WalkerInside Diameter
8in
Outside Diameter
11in
Material
Sentinel
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom