James Walker Sentinel Gasket, 1in Bore, 2.625in Outer Diameter

RS Stock No.: 302-4784Brand: James WalkerManufacturers Part No.: ZH182739
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Inside Diameter

1in

Outside Diameter

2.625in

Material

Sentinel

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

James Walker Sentinel Gasket, 1in Bore, 2.625in Outer Diameter

P.O.A.

James Walker Sentinel Gasket, 1in Bore, 2.625in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Inside Diameter

1in

Outside Diameter

2.625in

Material

Sentinel

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in