Technical documents
Specifications
Brand
Jay ElectroniqueNumber of Key Fob Buttons
8
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Multi-Function Transmitters
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
0213170: 8 Buttons
0213063: 16 Buttons
0212925: 4 Buttons + Start & Stop
0212840: 6 Buttons + Start & Stop
0212830: 8 Buttons + Start & Stop
0212919: 12 Buttons + Start & Stop
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Jay ElectroniqueNumber of Key Fob Buttons
8
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Multi-Function Transmitters
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
0213170: 8 Buttons
0213063: 16 Buttons
0212925: 4 Buttons + Start & Stop
0212840: 6 Buttons + Start & Stop
0212830: 8 Buttons + Start & Stop
0212919: 12 Buttons + Start & Stop
