Technical documents
Specifications
Brand
Jay ElectroniqueContact Configuration
8 Relays
Series
Orion
IP Rating
IP65
Terminal Type
Cage Clamp
Maximum Operating Temperature
+50°C
Push Button Material
ABS
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Large Orion Industrial receivers
"Large industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Jay ElectroniqueContact Configuration
8 Relays
Series
Orion
IP Rating
IP65
Terminal Type
Cage Clamp
Maximum Operating Temperature
+50°C
Push Button Material
ABS
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Large Orion Industrial receivers
"Large industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.