Jay Electronique ORRS21L1U Receiver

RS Stock No.: 213-271Brand: Jay ElectroniqueManufacturers Part No.: ORRS21L1U
brand-logo
View all in Remote Control Systems

Technical documents

Specifications

Contact Configuration

2 Relays

Series

Orion

IP Rating

IP65

Terminal Type

Cage Clamp

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Push Button Material

ABS

Country of Origin

France

Product details

Small Orion Industrial Receivers

"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.

Stock information temporarily unavailable.

P.O.A.

Jay Electronique ORRS21L1U Receiver

P.O.A.

Jay Electronique ORRS21L1U Receiver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

2 Relays

Series

Orion

IP Rating

IP65

Terminal Type

Cage Clamp

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Push Button Material

ABS

Country of Origin

France

Product details

Small Orion Industrial Receivers

"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.