JCS Hi-Torque 104 Piece Stainless Steel P-Clip Kit

RS Stock No.: 700-4368Brand: JCS Hi-TorqueManufacturers Part No.: PCSRAB1
brand-logo
View all in Clip Kits

Technical documents

Specifications

Clip Type

Hose Clip

Number of Pieces

104

Number of Sizes

11

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

Stock information temporarily unavailable.

P.O.A.

JCS Hi-Torque 104 Piece Stainless Steel P-Clip Kit

P.O.A.

JCS Hi-Torque 104 Piece Stainless Steel P-Clip Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Clip Type

Hose Clip

Number of Pieces

104

Number of Sizes

11

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel