JCS 25mm Black, Stainless Steel 304 P Clip

RS Stock No.: 298-8132Brand: JCSManufacturers Part No.: PCSR25RS
brand-logo
View all in P-Clips

Technical documents

Specifications

Brand

JCS

Closed Inside Diameter

25mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
JCS 6mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 10mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 13mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 16mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JCS 25mm Black, Stainless Steel 304 P Clip

P.O.A.

JCS 25mm Black, Stainless Steel 304 P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
JCS 6mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 10mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 13mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 16mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)

Technical documents

Specifications

Brand

JCS

Closed Inside Diameter

25mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
JCS 6mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 10mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 13mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)
JCS 16mm Black, Stainless Steel 304 P Clip
P.O.A.1 Bag of 25 (ex VAT)