Technical documents
Specifications
Brand
JG SpeedfitOuter Diameter
24mm
Material
PSU
Suitable Applications
Compressed Air
Colour
Black
Length
25m
Country of Origin
United Kingdom
Product details
Conduit Pipe
For the protection of Speedfit pipe and fittings when laid in concrete and masonry. Enables the pipe to expand and provides accessibility
Byelaw 58 and BS8000: Part 15: 1990 states: "Fittings and pipe should be removable for possible replacement".
Approvals
Approved to WRC, BBA, PKM, PEM
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
JG SpeedfitOuter Diameter
24mm
Material
PSU
Suitable Applications
Compressed Air
Colour
Black
Length
25m
Country of Origin
United Kingdom
Product details
Conduit Pipe
For the protection of Speedfit pipe and fittings when laid in concrete and masonry. Enables the pipe to expand and provides accessibility
Byelaw 58 and BS8000: Part 15: 1990 states: "Fittings and pipe should be removable for possible replacement".
Approvals
Approved to WRC, BBA, PKM, PEM
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal