Technical documents
Specifications
Brand
JG SpeedfitFitting Type
Tank Coupler
Pipe Fitting Connection Type
Push Fit
Material
Acetal
Fitting Direction
Straight
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Tank Connector
Suitable for cold water tanks only
Requires hand tightening only
Approvals
WRAS
Standards
BS7291
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
JG SpeedfitFitting Type
Tank Coupler
Pipe Fitting Connection Type
Push Fit
Material
Acetal
Fitting Direction
Straight
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Tank Connector
Suitable for cold water tanks only
Requires hand tightening only
Approvals
WRAS
Standards
BS7291
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.