JG Speedfit Plastic Pipe Fitting, 90° Push Fit Equal Tee, 15mm

RS Stock No.: 340-6697Brand: JG SpeedfitManufacturers Part No.: PM0215E
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Equal Tee

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

90°

Compatible Pipe Size

15mm

Length

73mm

Product details

Equal Tee

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
P.O.A.1 Pack of 20 (ex VAT)

P.O.A.

JG Speedfit Plastic Pipe Fitting, 90° Push Fit Equal Tee, 15mm

P.O.A.

JG Speedfit Plastic Pipe Fitting, 90° Push Fit Equal Tee, 15mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
3 - 33P.O.A.
36 - 72P.O.A.
75+P.O.A.
You may be interested in
JG Speedfit POM Black Pipe Clip
P.O.A.1 Pack of 20 (ex VAT)

Technical documents

Specifications

Fitting Type

Equal Tee

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

90°

Compatible Pipe Size

15mm

Length

73mm

Product details

Equal Tee

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
P.O.A.1 Pack of 20 (ex VAT)