JG Speedfit Plastic Pipe Fitting, 90° Push Fit Elbow, 15mm

RS Stock No.: 340-6647Brand: JG SpeedfitManufacturers Part No.: PM0315E
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Elbow

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

90°

Compatible Pipe Size

15mm

Product details

Equal Elbow

John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air

Body: Acetal Co-Polymer (Unfilled), Black
'O' Rings: Nitrile, Black
Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
P.O.A.1 Pack of 20 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JG Speedfit Plastic Pipe Fitting, 90° Push Fit Elbow, 15mm

P.O.A.

JG Speedfit Plastic Pipe Fitting, 90° Push Fit Elbow, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 33P.O.A.
36 - 72P.O.A.
75+P.O.A.
You may be interested in
JG Speedfit POM Black Pipe Clip
P.O.A.1 Pack of 20 (ex VAT)

Technical documents

Specifications

Fitting Type

Elbow

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

90°

Compatible Pipe Size

15mm

Product details

Equal Elbow

John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air

Body: Acetal Co-Polymer (Unfilled), Black
'O' Rings: Nitrile, Black
Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
P.O.A.1 Pack of 20 (ex VAT)