Technical documents
Specifications
Brand
JG SpeedfitFitting Type
Reducer Tee
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
22 x 22 x 15mm
Length
90mm
Product details
Reducing Tee
Air Ring Main System
Stock information temporarily unavailable.
P.O.A.
JG Speedfit Plastic Pipe Fitting, 90° Push Fit Reducer Tee, 22 x 22 x 15mm
3
P.O.A.
JG Speedfit Plastic Pipe Fitting, 90° Push Fit Reducer Tee, 22 x 22 x 15mm
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
3 - 33 | P.O.A. |
36 - 72 | P.O.A. |
75+ | P.O.A. |
Technical documents
Specifications
Brand
JG SpeedfitFitting Type
Reducer Tee
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
22 x 22 x 15mm
Length
90mm
Product details