JG Speedfit Plastic Pipe Fitting, Straight Push Fit Tap Adapter, 15mm, BSP 1/2in

RS Stock No.: 754-937Brand: JG SpeedfitManufacturers Part No.: PSE3201W
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Tap Adapter

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Country of Origin

United Kingdom

Product details

Tap Adaptor/Female Coupler

Approvals

WRAS

Standards

BS7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Tap Adapter, 15mm, BSP 1/2in

P.O.A.

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Tap Adapter, 15mm, BSP 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Fitting Type

Tap Adapter

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Country of Origin

United Kingdom

Product details

Tap Adaptor/Female Coupler

Approvals

WRAS

Standards

BS7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)