Technical documents
Specifications
Brand
JG SpeedfitPipe Fitting Accessory Type
Pipe Insert
Compatible Pipe Size
15mm
Maximum Working Pressure
12 bar
Country of Origin
United Kingdom
Product details
Pipe Inserts - Speedfit
Use on all Speedfit Barrier Pipe installations
Maximum working pressure: 12 bar @ 20°C, 6 bar @ 65°C and 3 bar @ 92°C
Max. Working Pressure: 12 Bar @ 20°C, 6 Bar @ 65°C, 3 Bar @ 92°C
Approvals
Approved to WRC, BBA, PKM, PEM
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
JG SpeedfitPipe Fitting Accessory Type
Pipe Insert
Compatible Pipe Size
15mm
Maximum Working Pressure
12 bar
Country of Origin
United Kingdom
Product details
Pipe Inserts - Speedfit
Use on all Speedfit Barrier Pipe installations
Maximum working pressure: 12 bar @ 20°C, 6 bar @ 65°C and 3 bar @ 92°C
Max. Working Pressure: 12 Bar @ 20°C, 6 Bar @ 65°C, 3 Bar @ 92°C
Approvals
Approved to WRC, BBA, PKM, PEM
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal