JG Speedfit Pipe Insert, 22mm

RS Stock No.: 756-539Brand: JG SpeedfitManufacturers Part No.: TSM22N
brand-logo
View all in Pipe Fitting Accessories

Technical documents

Specifications

Pipe Fitting Accessory Type

Pipe Insert

Compatible Pipe Size

22mm

Maximum Working Pressure

12 bar

Country of Origin

United Kingdom

Product details

Pipe Inserts - Speedfit

Use on all Speedfit Barrier Pipe installations

Maximum working pressure: 12 bar @ 20°C, 6 bar @ 65°C and 3 bar @ 92°C

Max. Working Pressure: 12 Bar @ 20°C, 6 Bar @ 65°C, 3 Bar @ 92°C

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

Stock information temporarily unavailable.

P.O.A.

JG Speedfit Pipe Insert, 22mm

P.O.A.

JG Speedfit Pipe Insert, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60+P.O.A.

Technical documents

Specifications

Pipe Fitting Accessory Type

Pipe Insert

Compatible Pipe Size

22mm

Maximum Working Pressure

12 bar

Country of Origin

United Kingdom

Product details

Pipe Inserts - Speedfit

Use on all Speedfit Barrier Pipe installations

Maximum working pressure: 12 bar @ 20°C, 6 bar @ 65°C and 3 bar @ 92°C

Max. Working Pressure: 12 Bar @ 20°C, 6 Bar @ 65°C, 3 Bar @ 92°C

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal