ECC82 B9A base RF double triode valve
Technical documents
Specifications
Brand
JJ ElectronicsHeater Current
0.15 A, 0.3 A
Voltage Output
300V
Anode Power
2.75W
Base Type
B9A
Mounting Type
Through Hole
Pin Count
9
Dimensions
22 (Dia.) x 55.6mm
Body Length
49.2mm
Diameter
22mm
Overall Length
55.6mm
P.O.A.
ECC82 B9A base RF double triode valve
1
P.O.A.
ECC82 B9A base RF double triode valve
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 1 | P.O.A. | 
| 2 - 4 | P.O.A. | 
| 5+ | P.O.A. | 
Technical documents
Specifications
Brand
JJ ElectronicsHeater Current
0.15 A, 0.3 A
Voltage Output
300V
Anode Power
2.75W
Base Type
B9A
Mounting Type
Through Hole
Pin Count
9
Dimensions
22 (Dia.) x 55.6mm
Body Length
49.2mm
Diameter
22mm
Overall Length
55.6mm