ECC83 B9A base RF double triode valve

RS Stock No.: 501-1364Brand: JJ ElectronicsManufacturers Part No.: ECC83
View all in Vacuum Tubes

Technical documents

Specifications

Heater Current

0.15 A, 0.3 A

Voltage Output

300V

Anode Power

1W

Base Type

B9A

Mounting Type

Through Hole

Pin Count

9

Dimensions

22 (Dia.) x 55.6mm

Body Length

49.2mm

Diameter

22mm

Overall Length

55.6mm

Stock information temporarily unavailable.

P.O.A.

ECC83 B9A base RF double triode valve

P.O.A.

ECC83 B9A base RF double triode valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Heater Current

0.15 A, 0.3 A

Voltage Output

300V

Anode Power

1W

Base Type

B9A

Mounting Type

Through Hole

Pin Count

9

Dimensions

22 (Dia.) x 55.6mm

Body Length

49.2mm

Diameter

22mm

Overall Length

55.6mm