JJ Electronics EL84 Pentode Valve, B9A Base, 12W, 6.3V, 22 (Dia.) x 77.8mm

RS Stock No.: 501-1392Brand: JJ ElectronicsManufacturers Part No.: EL84
View all in Home

Technical documents

Specifications

Heater Current

0.76A

Heater Voltage

6.3V

Voltage Output

300V

Anode Power

12W

Base Type

B9A

Mounting Type

Through Hole

Pin Count

9

Dimensions

22 (Dia.) x 77.8mm

Body Length

71.4mm

Diameter

22mm

Overall Length

77.8mm

Stock information temporarily unavailable.

P.O.A.

JJ Electronics EL84 Pentode Valve, B9A Base, 12W, 6.3V, 22 (Dia.) x 77.8mm

P.O.A.

JJ Electronics EL84 Pentode Valve, B9A Base, 12W, 6.3V, 22 (Dia.) x 77.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Heater Current

0.76A

Heater Voltage

6.3V

Voltage Output

300V

Anode Power

12W

Base Type

B9A

Mounting Type

Through Hole

Pin Count

9

Dimensions

22 (Dia.) x 77.8mm

Body Length

71.4mm

Diameter

22mm

Overall Length

77.8mm