Technical documents
Specifications
Brand
JKL ComponentsLampholder Type
PCB Mount
Lamp Type
LED
Lamp Base
Wedge
Termination Type
Solder Tab
Diameter
20mm
Length
16.5mm
Panel Hole Diameter
16mm
Panel Thickness
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
JKL LED Lamp Sockets
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.
Replacement LED Lamps, JKL Components
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
JKL ComponentsLampholder Type
PCB Mount
Lamp Type
LED
Lamp Base
Wedge
Termination Type
Solder Tab
Diameter
20mm
Length
16.5mm
Panel Hole Diameter
16mm
Panel Thickness
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
JKL LED Lamp Sockets
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.