JKL Components White Backlight, CCFL, 2 dia xmm, 218mm

RS Stock No.: 168-3894Brand: JKL ComponentsManufacturers Part No.: BF20218-24B
brand-logo
View all in Display Backlighting

Technical documents

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2 Dia. x 218mm

CCFL Diameter

2mm

CCFL Length

218mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

Stock information temporarily unavailable.

P.O.A.

JKL Components White Backlight, CCFL, 2 dia xmm, 218mm

P.O.A.

JKL Components White Backlight, CCFL, 2 dia xmm, 218mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2 Dia. x 218mm

CCFL Diameter

2mm

CCFL Length

218mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories