Technical documents
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Backlight Colour(s)
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2 Dia. x 218mm
CCFL Diameter
2mm
CCFL Length
218mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Backlight Colour(s)
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2 Dia. x 218mm
CCFL Diameter
2mm
CCFL Length
218mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output