JKL Components White Backlight, CCFL, 2 dia xmm, 258mm

RS Stock No.: 534-9883Brand: JKL ComponentsManufacturers Part No.: BF22258-25B
brand-logo
View all in Display Backlighting

Technical documents

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.2 Dia. x 258mm

CCFL Diameter

2.2mm

CCFL Length

258mm

Country of Origin

Japan

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

You may be interested in

P.O.A.

JKL Components White Backlight, CCFL, 2 dia xmm, 258mm

P.O.A.

JKL Components White Backlight, CCFL, 2 dia xmm, 258mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.2 Dia. x 258mm

CCFL Diameter

2.2mm

CCFL Length

258mm

Country of Origin

Japan

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

You may be interested in