Technical documents
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 240mm
CCFL Diameter
2.6mm
CCFL Length
240mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 1 | P.O.A. |
| 2 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 19 | P.O.A. |
| 20+ | P.O.A. |
Technical documents
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 240mm
CCFL Diameter
2.6mm
CCFL Length
240mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
