JKL Components White Backlight, CCFL, 3 dia xmm, 228mm

RS Stock No.: 534-9984Brand: JKL ComponentsManufacturers Part No.: BF3228-21B
brand-logo
View all in Display Backlighting

Technical documents

Specifications

Backlight Type

CCFL

Backlight Colours

White

Backlight Colour(s)

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

3 Dia. x 228mm

CCFL Diameter

3mm

CCFL Length

228mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JKL Components White Backlight, CCFL, 3 dia xmm, 228mm

P.O.A.

JKL Components White Backlight, CCFL, 3 dia xmm, 228mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Backlight Type

CCFL

Backlight Colours

White

Backlight Colour(s)

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

3 Dia. x 228mm

CCFL Diameter

3mm

CCFL Length

228mm

Product details

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

You may be interested in