Technical documents
Specifications
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Red
Voltage Rating
24 V dc
Luminosity
2 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.5mm
Current Rating
12 mA
Country of Origin
China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
You may be interested in
Automotive LED Festoon Lamp 10.5 (dia) x 43 (h) mm 43 mm Red 24 V dc 12 mA 10.5mm 2 lmBrand: JKL Components
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
JKL Components LED Car Bulb, Red, Festoon shape
2
P.O.A.
JKL Components LED Car Bulb, Red, Festoon shape
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 38 | P.O.A. |
40+ | P.O.A. |
You may be interested in
Automotive LED Festoon Lamp 10.5 (dia) x 43 (h) mm 43 mm Red 24 V dc 12 mA 10.5mm 2 lmBrand: JKL Components
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Red
Voltage Rating
24 V dc
Luminosity
2 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.5mm
Current Rating
12 mA
Country of Origin
China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
You may be interested in
Automotive LED Festoon Lamp 10.5 (dia) x 43 (h) mm 43 mm Red 24 V dc 12 mA 10.5mm 2 lmBrand: JKL Components
P.O.A.Each (In a Pack of 100) (ex VAT)