JKL Components12 V White LED 5mm Through Hole, LE-BP-12W

RS Stock No.: 168-3988Brand: JKL ComponentsManufacturers Part No.: LE-BP-12W
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

12 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Round

Colour Temperature

3350K

Dimensions

4.75 (Dia.) x 25mm

Forward Current

20mA

Lens Finish

Clear

Country of Origin

China

Product details

JKL Components LE-BP-12W LED

The LE-BP-12W LED from JKL Components is a through-hole white LED. It comes in a 2-pin 5 mm (T-1 3/4) package with a flat top. Designed for operating at 12 V, the LE-BP-12W also includes an integrated diode providing reverse voltage protection.
The LE-BP-12W is suitable for use as a 12V incandescent replacement.

Visible Light LEDs, JKL Components

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JKL Components12 V White LED 5mm Through Hole, LE-BP-12W

P.O.A.

JKL Components12 V White LED 5mm Through Hole, LE-BP-12W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

12 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Round

Colour Temperature

3350K

Dimensions

4.75 (Dia.) x 25mm

Forward Current

20mA

Lens Finish

Clear

Country of Origin

China

Product details

JKL Components LE-BP-12W LED

The LE-BP-12W LED from JKL Components is a through-hole white LED. It comes in a 2-pin 5 mm (T-1 3/4) package with a flat top. Designed for operating at 12 V, the LE-BP-12W also includes an integrated diode providing reverse voltage protection.
The LE-BP-12W is suitable for use as a 12V incandescent replacement.

Visible Light LEDs, JKL Components

You may be interested in