JKL Components White LED Light Engine, 6000K Colour Temp

RS Stock No.: 706-0009Brand: JKL ComponentsManufacturers Part No.: ZLF-0910-W5-16-24
brand-logo
View all in LED Light Engines

Technical documents

Specifications

LED Colours

White

Colour Temperature

6000K

Typical Luminous Flux

270 lm

Series

ZLF

Product details

Alumiline Slim ZLF Series

The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.

Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation

JKL Components LED Modules

Stock information temporarily unavailable.

P.O.A.

JKL Components White LED Light Engine, 6000K Colour Temp

P.O.A.

JKL Components White LED Light Engine, 6000K Colour Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Colour Temperature

6000K

Typical Luminous Flux

270 lm

Series

ZLF

Product details

Alumiline Slim ZLF Series

The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.

Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation

JKL Components LED Modules