JKL Components ZWF-1000-I Connection LED Cable for ZWF-MULTI LED Light Bar, 1.023m

RS Stock No.: 178-3458Brand: JKL ComponentsManufacturers Part No.: ZWF-1000-I
brand-logo
View all in LED Cables

Technical documents

Specifications

Function

Connection

For Use With

ZWF-MULTI LED Light Bar

Length

1.023m

Connector Genders

Male

Connector Gender(s)

Male

Connector Types

2-Way Connector

Sheath Colour

Black, Red

Cable Type

Connector to Connector

Number of Conductors

2

Connector A Type

2-Way Connector

Connector B Type

Wire Lead

Conductor Size

22AWG

Series

ZWF

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

JKL Components ZWF-1000-I Connection LED Cable for ZWF-MULTI LED Light Bar, 1.023m

P.O.A.

JKL Components ZWF-1000-I Connection LED Cable for ZWF-MULTI LED Light Bar, 1.023m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Function

Connection

For Use With

ZWF-MULTI LED Light Bar

Length

1.023m

Connector Genders

Male

Connector Gender(s)

Male

Connector Types

2-Way Connector

Sheath Colour

Black, Red

Cable Type

Connector to Connector

Number of Conductors

2

Connector A Type

2-Way Connector

Connector B Type

Wire Lead

Conductor Size

22AWG

Series

ZWF

Country of Origin

Korea, Republic Of