JM CONCEPT Terminal Block, 8-Way, 50mA, 14 AWG Wire, Screw Terminal Termination

RS Stock No.: 268-0070Brand: JM CONCEPTManufacturers Part No.: BL08BLV
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

8

Current Rating

50mA

Wire Size

14 AWG

Termination Method

Screw Terminal

Mounting Type

DIN Rail Mount

Material

Polyamide

Voltage Rating

1.2 kV

Wire Protection

No

Gender

Socket

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

JM CONCEPT Terminal Block, 8-Way, 50mA, 14 AWG Wire, Screw Terminal Termination

P.O.A.

JM CONCEPT Terminal Block, 8-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

8

Current Rating

50mA

Wire Size

14 AWG

Termination Method

Screw Terminal

Mounting Type

DIN Rail Mount

Material

Polyamide

Voltage Rating

1.2 kV

Wire Protection

No

Gender

Socket

Country of Origin

France