JM CONCEPT JK 7000 Series Isolating Signal Converter, Potentiometer Input, Current, Voltage Output, 22 → 240 V

RS Stock No.: 232-8231Brand: JM CONCEPTManufacturers Part No.: JK7000A1
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Potentiometer Transducer

Input Signal Type

Potentiometer

Output Signal Type

Current, Voltage

Input Range

0-100K ohms, 0-100 ohms

Supply Voltage

22 → 240 V dc, 90 → 230V ac

Operating Temperature Range

-10 → +60°C

Series

JK 7000

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

JM CONCEPT JK 7000 Series Isolating Signal Converter, Potentiometer Input, Current, Voltage Output, 22 → 240 V

P.O.A.

JM CONCEPT JK 7000 Series Isolating Signal Converter, Potentiometer Input, Current, Voltage Output, 22 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Potentiometer Transducer

Input Signal Type

Potentiometer

Output Signal Type

Current, Voltage

Input Range

0-100K ohms, 0-100 ohms

Supply Voltage

22 → 240 V dc, 90 → 230V ac

Operating Temperature Range

-10 → +60°C

Series

JK 7000

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

France