JM CONCEPT 1, 3 Phase No Display Energy Meter, Type Energy Meter

RS Stock No.: 231-1508Brand: JM CONCEPTManufacturers Part No.: WK6000TU
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

WK 6000

Cutout Width

45mm

Display Type

No Display

Number of Phases

1, 3

Communication Port Type

RS485 Modbus

Pulse Output

Yes

Depth

98mm

Digit Height

81 mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Meter Type

Energy Meter

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

JM CONCEPT 1, 3 Phase No Display Energy Meter, Type Energy Meter

P.O.A.

JM CONCEPT 1, 3 Phase No Display Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

WK 6000

Cutout Width

45mm

Display Type

No Display

Number of Phases

1, 3

Communication Port Type

RS485 Modbus

Pulse Output

Yes

Depth

98mm

Digit Height

81 mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Meter Type

Energy Meter

Country of Origin

France