Jo Jo RCD Plug 2 Pole ,Rated At 13A,240 V ac

RS Stock No.: 340-6940Brand: Jo JoManufacturers Part No.: 520736
brand-logo
View all in RCD Plugs

Technical documents

Specifications

Brand

Jo Jo

Type

Plug

Pole Format

2

Tripping Time

30ms

Current Rating

13A

Voltage Rating

240 V ac

Stock information temporarily unavailable.

P.O.A.

Jo Jo RCD Plug 2 Pole ,Rated At 13A,240 V ac

P.O.A.

Jo Jo RCD Plug 2 Pole ,Rated At 13A,240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Jo Jo

Type

Plug

Pole Format

2

Tripping Time

30ms

Current Rating

13A

Voltage Rating

240 V ac