Jo Jo 40m 4 Socket Type F - German Schuko Extension Reel, 240 V

RS Stock No.: 470-8247Brand: Jo JoManufacturers Part No.: 706885
brand-logo

Technical documents

Specifications

Brand

Jo Jo

Cable Length

40m

Number of Sockets

4

Socket Type

Type F - German Schuko

Voltage Rating

240 V

Current Rating Unwound

16A

Housing Type

Open Reel

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Jo Jo 40m 4 Socket Type F - German Schuko Extension Reel, 240 V

P.O.A.

Jo Jo 40m 4 Socket Type F - German Schuko Extension Reel, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

Jo Jo

Cable Length

40m

Number of Sockets

4

Socket Type

Type F - German Schuko

Voltage Rating

240 V

Current Rating Unwound

16A

Housing Type

Open Reel

Country of Origin

India